Capacitor Aluminum Electrolytic
UVR2A331MHD1TO
Cap Aluminum Lytic 330uF 100V 20% (12.5 X 25mm) Radial 5mm 0.76A 2000h 85°C Ammo
NichiconProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
330uF
Tolerance
20%
Voltage
100VDC
IR (mA)
0.76
IL (uA)
990@1Min|330@2Min
Lifetime (h)
2000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
5
Wire Form
Long Lead
Size (mm)
12.5 X 25
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Ammo
Product Diameter (mm)
12.5
Product Height (mm)
25
Lead Diameter (mm)
0.6
Order Quantity

