Capacitor Aluminum Electrolytic
UVR2A101MPD
Cap Aluminum Lytic 100uF 100V 20% (10 X 20mm) Radial 5mm 0.37A 2000h 85°C Bulk
NichiconProduct Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
COMPONENTS
SVHC
Yes
SVHC超标
Yes
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
100uF
Tolerance
20%
Voltage
100VDC
IR (mA)
0.37
IL (uA)
300@1Min|100@2Min
Lifetime (h)
2000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
5
Wire Form
Long Lead
Size (mm)
10 X 20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Product Diameter (mm)
10
Product Height (mm)
20
Product Weight (g)
2.34
Lead Diameter (mm)
0.6

