Capacitor Aluminum Electrolytic
UVR1A331MED
Cap Aluminum Lytic 330uF 10V 20% (6.3 X 11mm) Radial 2.5mm 0.29A 2000h 85°C Bulk
NichiconProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8532.22.00.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
330uF
Tolerance
20%
Voltage
10VDC
IR (mA)
0.29
IL (uA)
99@1Min, 33@2Min
Lifetime (h)
2000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
2.5
Wire Form
Long Lead
Size (mm)
6.3 X 11
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Product Diameter (mm)
6.3
Product Height (mm)
11
Product Weight (g)
0.59
Lead Diameter (mm)
0.5
Order Quantity

