Arrow Electronic Components Online
UVP1C101MPD1TD|NICHICON|simage
UVP1C101MPD1TD|NICHICON|limage
Capacitor Aluminum Electrolytic

UVP1C101MPD1TD

Cap Aluminum Lytic 100uF 16V 20% (8 X 11.5mm) Radial 3.5mm 0.16A 2000h 85°C Ammo Automotive AEC-Q200

Nichicon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.20
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    100uF
  • Tolerance
    20%
  • Voltage
    16VDC
  • IR (mA)
    0.16
  • IL (uA)
    48@5Min
  • Lifetime (h)
    2000
  • Polarity
    Non Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    3.5
  • Wire Form
    Long Lead and Form
  • Size (mm)
    8 X 11.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Ammo
  • Product Diameter (mm)
    8
  • Product Height (mm)
    11.5
  • Lead Diameter (mm)
    0.6

Documentation and Resources

Datasheets
Design resources