Capacitor Aluminum Electrolytic
UVP0J331MPD1TA
Cap Aluminum Lytic 330uF 6.3V 20% (8 X 11.5mm) Radial 5mm 0.265A 2000h 85°C Ammo Automotive AEC-Q200
NichiconProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Type
Electrolytic
Capacitance Value
330uF
Tolerance
20%
Voltage
6.3VDC
IR (mA)
0.265
IL (uA)
3@5Min
Lifetime (h)
2000
Polarity
Non Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
5
Wire Form
Long Lead and Form
Size (mm)
8 X 11.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Ammo
Product Diameter (mm)
8
Product Height (mm)
11.5
Lead Diameter (mm)
0.6
Seated Plane Height (mm)
15.5
Order Quantity

