Arrow Electronic Components Online
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9027.89.80.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Light Meter
  • Style
    Handheld
  • Display Type
    LCD
  • Low Battery Indication
    No
  • Product Weight (g)
    160
  • Dimensions (mm)
    141x58x25
Order Quantity

Documentation and Resources

Datasheets
Design resources