Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Standard LED
Color
Purple
Number of LEDs
1
LED Material
InGaN
Lens Shape Type
Circular
Lens Appearance
Colorless Non Diffused
Mounting Orientation
Top Mount
Peak Wavelength (nm)
400
Viewing Angle (°)
15
Maximum Forward Current (mA)
30
Maximum Forward Voltage (V)
3.5
Maximum Power Dissipation (mW)
120
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
80
Lead Standoff
No
Supplier Color
Purple
High Power
No
High Brightness
No
Packaging
Bag
Diameter
3.9
Mounting
Through Hole
Package Height
5.4
PCB changed
2
Supplier Package
T-1
Pin Count
2
Lead Shape
Through Hole

