Arrow Electronic Components Online
UV3TZ39015|BIVAR|simage
UV3TZ39015|BIVAR|limage
LEDs

UV3TZ-390-15

LED Uni-Color Purple 390nm 2-Pin T-1 Bag

Bivar
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Standard LED
  • Color
    Purple
  • Number of LEDs
    1
  • LED Material
    InGaN
  • Lens Shape Type
    Circular
  • Lens Appearance
    Colorless Non Diffused
  • Mounting Orientation
    Top Mount
  • Peak Wavelength (nm)
    390
  • Viewing Angle (°)
    15
  • Maximum Forward Current (mA)
    30
  • Maximum Forward Voltage (V)
    3.5
  • Maximum Power Dissipation (mW)
    120
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    80
  • Lead Standoff
    No
  • Supplier Color
    Purple
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Bag
  • Diameter
    3.9 mm
  • Mounting
    Through Hole
  • Package Height
    5.4 mm
  • PCB changed
    2
  • Supplier Package
    T-1
  • Pin Count
    2
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources