Arrow Electronic Components Online
UUX0J102MNL1GS|NICHICON|limage
UUX0J102MNL1GS|NICHICON|simage
Capacitor Aluminum Electrolytic

UUX0J102MNL1GS

Cap Aluminum Lytic 1000uF 6.3V 20% (10 X 10mm) SMD 0.495A 2000h 105°C T/R Automotive AEC-Q200

Nichicon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.20
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    1000uF
  • Tolerance
    20%
  • Voltage
    6.3VDC
  • IR (mA)
    0.495
  • IL (uA)
    189@1Min
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Special Features
    Wide Temperature Range
  • Construction
    Cylindrical
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    10 X 10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    10
  • Product Height (mm)
    10
  • Product Weight (g)
    1.21
  • Diameter Tolerance (mm)
    ±0.5
  • Height Tolerance (mm)
    ±0.5

Documentation and Resources

Datasheets
Design resources