Capacitor Aluminum Electrolytic
UUP1HR33MCL1GS
Cap Aluminum Lytic 0.33uF 50V 20% (4 X 5.8mm) SMD 0.0028A 1000h 105°C T/R Automotive AEC-Q200
NichiconProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Type
Electrolytic
Capacitance Value
0.33uF
Tolerance
20%
Voltage
50VDC
IR (mA)
0.0028
IL (uA)
10@2Min
Lifetime (h)
1000
Polarity
Non Polar
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
4 X 5.8
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Diameter (mm)
4
Product Height (mm)
5.8
Product Weight (g)
0.13

