Arrow Electronic Components Online
UUE1C102MNS1MS|NICHICON|simage
UUE1C102MNS1MS|NICHICON|limage
Capacitor Aluminum Electrolytic

UUE1C102MNS1MS

Cap Aluminum Lytic 1000uF 16V 20% (18 X 16.5mm) SMD 1.2A 5000h 125°C T/R Automotive AEC-Q200

Nichicon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.20
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    1000uF
  • Tolerance
    20%
  • Voltage
    16VDC
  • IR (mA)
    1.2
  • IL (uA)
    480@1Min
  • Lifetime (h)
    5000
  • Polarity
    Polar
  • Construction
    Cylindrical with Vibration Proof
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    18 X 16.5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    18
  • Product Height (mm)
    16.5
  • Product Weight (g)
    7.12

Documentation and Resources

Datasheets
Design resources