Arrow Electronic Components Online
UUB2D6R8MNL1GS|NICHICON|limage
UUB2D6R8MNL1GS|NICHICON|simage
Capacitor Aluminum Electrolytic

UUB2D6R8MNL1GS

Cap Aluminum Lytic 6.8uF 200V 20% (10 X 10mm) SMD 0.059A 2000h 125°C T/R Automotive AEC-Q200

Nichicon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.20
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    6.8uF
  • Tolerance
    20%
  • Voltage
    200VDC
  • IR (mA)
    0.059
  • IL (uA)
    154.4@1Min
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Construction
    Cylindrical
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    10 X 10
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    10
  • Product Height (mm)
    10
  • Product Weight (g)
    1.21

Documentation and Resources

Datasheets
Design resources