Capacitor Aluminum Electrolytic
UUA0J101MCL1GS
Cap Aluminum Lytic 100uF 6.3V 20% (6.3 X 5.8mm) SMD 0.069A 3000h 105°C T/R Automotive AEC-Q200
NichiconProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Type
Electrolytic
Capacitance Value
100uF
Tolerance
20%
Voltage
6.3VDC
IR (mA)
0.069
IL (uA)
6.3@2Min
Lifetime (h)
3000
Polarity
Polar
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
6.3 X 5.8
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Diameter (mm)
6.3
Product Height (mm)
5.4
Product Weight (g)
0.32

