Arrow Electronic Components Online
UU9LFNPB103|SUMIDA|simage
UU9LFNPB103|SUMIDA|limage
Common Mode Chokes - CMCs

UU9LFNP-B103

Common Mode Chokes Dual 10000uH 1kHz 0.2A 4Ohm DCR Thru-Hole

SUMIDA CORPORATION
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power Line
  • Configuration
    Dual
  • Number of Lines
    2
  • Inductance (H)
    10000u(Min)
  • Leakage Inductance (H)
    200u(Max)
  • Test Frequency (Hz)
    1k
  • Maximum DC Current (A)
    0.2
  • Maximum DC Resistance (Ohm)
    4
  • Mounting
    Through Hole
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Maximum Product Length (mm)
    16.5
  • Maximum Product Depth (mm)
    11
  • Maximum Product Height (mm)
    16.5
Order Quantity

Documentation and Resources

Datasheets
Design resources