Common Mode Chokes - CMCs
UU9LFNP-B102
Common Mode Chokes Dual 1000uH 1kHz 0.35A 0.7Ohm DCR Thru-Hole Box
SUMIDA CORPORATIONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power Line
Configuration
Dual
Number of Lines
2
Inductance (H)
1000u(Min)
Leakage Inductance (H)
50u(Max)
Test Frequency (Hz)
1k
Maximum DC Current (A)
0.35
Maximum DC Resistance (Ohm)
0.7
Mounting
Through Hole
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Box
Maximum Product Length (mm)
16.5
Maximum Product Depth (mm)
11
Maximum Product Height (mm)
16.5

