Arrow Electronic Components Online
UTS7128S|SOURIAU|limage
UTS7128S|SOURIAU|simage
Connector Circular

UTS7128S

Conn Circular SKT 8 POS Crimp ST Jam Nut 8 Terminal 1 Port

SOURIAU
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Military Standard
    MIL-DTL-26482
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Jam Nut
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    8
  • Number of Terminals
    8
  • Contact Gender
    SKT
  • Termination Method
    Crimp
  • Shell Size / Insert Arrangement
    12-8
  • Wire Size (AWG)
    16-20
  • Less Contact
    No
  • Contact Material
    Copper Alloy
  • Contact Plating
    Gold Over Nickel
  • Shell Material
    Thermoplastic
  • Maximum Current Rating (A)
    13
  • Maximum Voltage Rating
    125VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • IP Rating
    IP68/IP69K
  • Insulation Resistance (MOhm)
    5000
  • Mating Style
    Bayonet Lock
  • Mating Cycle (Cycles)
    100
  • Product Length (mm)
    33.9
  • Product Depth (mm)
    31.8
  • Product Height (mm)
    31.8

Documentation and Resources

Datasheets
Design resources