Arrow Electronic Components Online
UTS710D6S32|SOURIAU|simage
UTS710D6S32|SOURIAU|limage
Connector Circular

UTS710D6S32

Conn Circular SKT 6 POS Solder Cup ST Jam Nut 6 Terminal 1 Port

SOURIAU
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • HTS
    8536.69.40.20
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Military Standard
    MIL-DTL-26482
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Jam Nut
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    6
  • Number of Terminals
    6
  • Contact Gender
    SKT
  • Termination Method
    Solder Cup
  • Shell Size / Insert Arrangement
    10-6
  • Wire Size (AWG)
    20-24
  • Less Contact
    No
  • Contact Material
    Copper Alloy
  • Contact Plating
    Gold Over Nickel
  • Shell Material
    Thermoplastic
  • Maximum Current Rating (A)
    7.5/Contact
  • Maximum Voltage Rating
    600VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • IP Rating
    IP68/IP69K
  • Insulation Resistance (MOhm)
    5000
  • Mating Style
    Bayonet Lock
  • Mating Cycle (Cycles)
    250
  • Product Depth (mm)
    27
  • Product Height (mm)
    27
Order Quantity

Documentation and Resources

Datasheets
Design resources