Arrow Electronic Components Online
UTS610E7S|SOURIAU|simage
UTS610E7S|SOURIAU|limage
Connector Circular

UTS610E7S

Conn Circular SKT 7 POS Solder Cup ST Cable Mount 7 Terminal 1 Port

SOURIAU
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Military Standard
    MIL-DTL-26482
  • Type
    Circular
  • Gender
    PL
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    7
  • Number of Terminals
    7
  • Contact Gender
    SKT
  • Termination Method
    Solder Cup
  • Shell Size / Insert Arrangement
    10-7
  • Contact Plating
    Gold
  • Shell Material
    Thermoplastic
  • Maximum Current Rating (A)
    7.5
  • Maximum Voltage Rating
    600VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • IP Rating
    IP68/IP69K
  • Insulation Resistance (MOhm)
    5000
  • Mating Style
    Threaded
  • Mating Cycle (Cycles)
    250
  • Product Diameter (mm)
    26.7
  • Product Length (mm)
    23.6

Documentation and Resources

Datasheets
Design resources