Arrow Electronic Components Online
UTG22PG|SOURIAU|simage
UTG22PG|SOURIAU|limage
Backshells

UTG22PG

Cable Clamp Backshell 180° 22 Shell Size Thermoplastic

SOURIAU

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Shell Size
    22
  • Connector Type
    Connector Circular
  • Angular Function
    180°
  • Body Material
    Thermoplastic
  • Color
    Black
  • Style
    Cable Clamp Backshell
  • Product Length (mm)
    39.7
Order Quantity

Documentation and Resources

Datasheets
Design resources