Arrow Electronic Components Online
UTG14PG|SOURIAU|simage
UTG14PG|SOURIAU|limage
Backshells

UTG14PG

Backshell 180° 14 Shell Size Plastic

SOURIAU
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Shell Size
    14
  • Connector Type
    Connector Circular
  • Angular Function
    180°
  • Body Material
    Plastic
  • Color
    Black
  • Style
    Backshell
  • Product Diameter (mm)
    27
  • Product Length (mm)
    62
Order Quantity

Documentation and Resources

Datasheets
Design resources