Arrow Electronic Components Online
UTG10PG|SOURIAU|simage
UTG10PG|SOURIAU|limage
Backshells

UTG10PG

180° 10 Shell Size Nickel Polyamide 6/6 Bayonet Lock

SOURIAU
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Shell Size
    10
  • Connector Type
    Connector Circular
  • Angular Function
    180°
  • Body Material
    Polyamide 6/6
  • Body Plating
    Nickel
  • Coupling
    Bayonet Lock
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Product Diameter (mm)
    21
  • Product Length (mm)
    21

Documentation and Resources

Datasheets
Design resources