Connector Circular
UTG02028S
Conn Circular SKT 28 POS Crimp ST Wall Mount 28 Terminal 1 Port Bag
SOURIAUProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Circular
Gender
RCP
Mounting
Wall Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
28
Number of Terminals
28
Contact Gender
SKT
Termination Method
Crimp
Shell Size / Insert Arrangement
20-28
Wire Size (AWG)
16-20
Less Contact
Yes
Contact Material
Copper Alloy
Contact Plating
Gold Over Nickel
Shell Material
Thermoplastic
Housing Color
Black
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
IP Rating
IP65
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
6
Mating Style
Bayonet Lock
Mating Cycle (Cycles)
500
Product Length (mm)
27
Product Depth (mm)
36.5
Product Height (mm)
36.5
Packaging
Bag
Order Quantity

