Arrow Electronic Components Online
UT232R200|FTDI|simage
UT232R200|FTDI|limage
Cable Assembly Other

UT232R-200

Cable Assembly RS232 2m USB to D-Subminiature 4 to 9 POS M-M

FTDI Chip
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8471.80.10.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Cable Type
    RS232
  • Number of Contacts
    4 to 9
  • Gender
    M-M
  • Connector Type A
    USB
  • Connector Type B
    D-Subminiature
  • Cable Length (m)
    2
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    80
  • Connector Orientation
    Straight to Straight

Documentation and Resources

Datasheets
Design resources