Arrow Electronic Components Online
UT12A0R7F1|BOURNS|simage
UT12A0R7F1|BOURNS|limage
Resistor Fixed Single-Through Hole

UT1/2A-0R7F1

Res Wirewound 0.7 Ohm 1% 0.4W Silicone AXL

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    700m
  • Tolerance
    1%
  • Power Rating (W)
    0.4
  • Technology
    Wirewound
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    350
  • Temperature Range @ Derated Power (°C)
    25 to 350
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    Yes
  • Case Style
    Silicone
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Termination Forming
    Not Formed
  • Package Shape
    Cylindrical
  • Product Diameter (mm)
    2.4
  • Product Length (mm)
    6.4
  • Lead Diameter (mm)
    0.6
  • Lead Length (mm)
    25.4
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources