Arrow Electronic Components Online
UT12407ZG|BELPOWER|simage
UT12407ZG|BELPOWER|limage
AC to DC Power Supplies

UT1240-7ZG

AC/DC Power Supply Single-OUT 27.25V 14.5A 550W 15-Pin

Bel Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching
  • Style
    Enclosed
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    27.25
  • Output Current (A)
    14.5(Typ)
  • Output Power (W)
    550
  • Minimum AC Input Voltage (V)
    70
  • Typical AC Input Voltage (V)
    110
  • Maximum AC Input Voltage (V)
    140
  • Minimum Isolation Voltage
    2000VAC
  • Line Regulation
    0.2V
  • Load Regulation
    -0.4V(Typ)
  • Maximum Input Current (A)
    3.8(Typ)
  • Input Frequency (Hz)
    47 to 63
  • Efficiency (%)
    91(Min)
  • Configurable
    No
  • Power Indicator
    Yes
  • Medical
    No
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    3000
  • Mounting
    Rack
  • Package Height
    168.5
  • Package Width
    111
  • Package Length
    141.5
  • PCB changed
    15
  • Pin Count
    15

Documentation and Resources

Datasheets
Design resources