Arrow Electronic Components Online
UT0S10JCSL|SOURIAU|simage
UT0S10JCSL|SOURIAU|limage
Backshells

UT0S10JCSL

Strain Relief Clamp 180° 10 Shell Size Brass

SOURIAU
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Shell Size
    10
  • Connector Type
    Connector Circular
  • Angular Function
    180°
  • Body Material
    Brass
  • Style
    Strain Relief Clamp
  • Product Length (mm)
    59.5
Order Quantity

Documentation and Resources

Datasheets
Design resources