Arrow Electronic Components Online
UT062448SH|SOURIAU|simage
UT062448SH|SOURIAU|limage
Connector Circular

UT062448SH

Conn Circular SKT 48 POS Crimp ST Cable Mount 48 Terminal 1 Port

SOURIAU
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.20
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Military Standard
    MIL-C-26482
  • Type
    Circular
  • Gender
    PL
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    48
  • Number of Terminals
    48
  • Contact Gender
    SKT
  • Termination Method
    Crimp
  • Shell Size / Insert Arrangement
    24-48
  • Wire Size (AWG)
    16-20
  • Less Contact
    No
  • Contact Material
    Copper Alloy
  • Contact Plating
    Gold Over Nickel
  • Shell Material
    Zinc Alloy
  • Shell Plating
    Nickel
  • Maximum Current Rating (A)
    6
  • Maximum Voltage Rating
    160V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • IP Rating
    IP67/IP68/IP69K
  • Insulation Resistance (MOhm)
    5000
  • Mating Style
    Bayonet Lock
  • Mating Cycle (Cycles)
    500
  • Product Diameter (mm)
    45.05
  • Product Length (mm)
    27.5
Order Quantity

Documentation and Resources

Datasheets
Design resources