Arrow Electronic Components Online
UT061619SXH|SOURIAU|simage
UT061619SXH|SOURIAU|limage
Connector Circular

UT061619SXH

Conn Circular SKT Crimp ST Cable Mount 1 Port

SOURIAU
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Military Standard
    MIL-C-26482
  • Type
    Circular
  • Gender
    PL
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Polarization
    X
  • Number of Ports
    1
  • Contact Gender
    SKT
  • Termination Method
    Crimp
  • Shell Size / Insert Arrangement
    16-19
  • Less Contact
    Yes
  • Shell Material
    Zinc Alloy
  • Shell Plating
    Nickel
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • IP Rating
    IP67/IP69K
  • Insulation Resistance (MOhm)
    5000
  • Mating Style
    Bayonet Lock
  • Mating Cycle (Cycles)
    500

Documentation and Resources

Datasheets
Design resources