Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.20
Automotive
No
PPAP
No
Military Standard
MIL-C-26482
Type
Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
4
Number of Terminals
4
Contact Gender
PIN
Termination Method
Crimp
Shell Size / Insert Arrangement
10-4
Wire Size (AWG)
16-20
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Gold Over Nickel
Shell Material
Zinc Alloy
Shell Plating
Nickel
Maximum Current Rating (A)
13
Maximum Voltage Rating
150V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
IP Rating
IP67/IP68/IP69K
Insulation Resistance (MOhm)
5000
Mating Style
Bayonet Lock
Mating Cycle (Cycles)
500
Product Diameter (mm)
21.8
Product Length (mm)
33
Order Quantity

