Arrow Electronic Components Online
USX2064AEZGTR|MICROCHP|simage
USX2064AEZGTR|MICROCHP|limage
Interface Controllers

USX2064-AEZG-TR

High Performance, Ultra Low Power, Small Footprint Hub Controller IC With 4 Downstream Ports

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.75
  • Automotive
    No
  • PPAP
    No
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • PCB changed
    36
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN
  • Pin Count
    36

Documentation and Resources

Datasheets
Design resources