Arrow Electronic Components Online
USR5686G|USROBOTC|simage
USR5686G|USROBOTC|limage
Modem Modules

USR5686G

56K Serial Faxmodem Controller

USRobotics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Main Category
    Module
  • Maximum Data Rate Range (Kbps)
    0 to 1.2
  • Maximum Data Rate
    1.2Kbps
  • Subcategory
    Fax
  • Host Interface
    RJ-11
  • Transmission Media Type
    RJ-11
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    50
  • Package Height
    66.04
  • Package Width
    146.05
  • Package Length
    241.3
Order Quantity

Documentation and Resources

Datasheets
Design resources