Arrow Electronic Components Online
USR5637|USROBOTC|simage
USR5637|USROBOTC|limage
Modem Modules

USR5637

Modem Module Data

USRobotics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991.B
  • Part Status
    Obsolete
  • HTS
    8517.62.00.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Main Category
    Module
  • Subcategory
    Data
  • Host Interface
    USB
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    50
  • Mounting
    Desktop
  • Package Height
    35
  • Package Width
    153
  • Package Length
    197

Documentation and Resources

Datasheets
Design resources