USEQGCDAC8L100
Air Quality Sensor Carbon Monoxide 3.3V/5V 4-Pin TO-39 Bulk
KEMET CorporationOverview
KEMET’s lineup of environmental sensors detect the condition of the environment and can be used to alert safety monitoring systems of changes in conditions. These sensors are based on the pyroelectric effect that make them lower in power consumption than traditional silicon-based sensors. Similar to how the piezoelectric effect converts mechanical energy to electrical energy when a crystalline lattice is disturbed, the pyroelectric is a crystalline lattice that converts blackbody thermal energy to electrical energy. These sensors are available in both digital and analog interfaces and address various requirements of detecting or monitoring applications.
Applications
Typical applications include the sensing of a number of gases as well as food, motion, and flames.
Product Technical Specifications
RoHS (Unione Europea)
Compliant with Exemption
ECCN (Stati Uniti)
EAR99
Stato del componente
Obsolete
Codice HTS
9031.80.80.85
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
Yes
PPAP
Unknown
Type
Carbon Monoxide
Module/IC Classification
IC
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3.3|5
Maximum Operating Supply Voltage (V)
8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Diameter
9.14
Mounting
Through Hole
Package Height
3.8
PCB changed
4
Standard Package Name
TO
Supplier Package
TO-39
Pin Count
4