Arrow Electronic Components Online
USEQDCDASUG100|KEMET|simage
USEQDCDASUG100|KEMET|limage
Specialized Sensors

USEQDCDASUG100

Pyroelectric Infrared Food Sensor Analog Output 3.3V/5V 4-Pin TO-39 Bulk

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.51.00.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Category
    Pyroelectric Infrared Food Sensor
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Minimum Storage Temperature (°C)
    -40
  • Maximum Operating Supply Voltage (V)
    8
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Diameter
    9.14
  • Mounting
    Through Hole
  • Package Height
    3.8
  • PCB changed
    4
  • Standard Package Name
    TO
  • Supplier Package
    TO-39
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources