Specialized Sensors
USEQDCDAPAL100
Pyroelectric Infrared Food Sensor Analog Output 3.3V/5V 4-Pin TO-39 Tube
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.51.00.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Category
Pyroelectric Infrared Food Sensor
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Minimum Storage Temperature (°C)
-40
Maximum Operating Supply Voltage (V)
8
Typical Operating Supply Voltage (V)
3.3|5
Diameter
9.14
Mounting
Through Hole
Package Height
3.8
PCB changed
4
Standard Package Name
TO
Supplier Package
TO-39
Pin Count
4

