Arrow Electronic Components Online
USCFGH0V474Z00|KEMET|simage
USCFGH0V474Z00|KEMET|limage
Capacitor Electric Double Layer- Supercaps

USCFGH0V474Z00

Cap Supercap 0.47F 3.5V -20% to 80% (13 X 7.5mm) Radial Aluminum Cylindrical Can 5.08mm 25 Ohm 70°C Bulk

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.47F
  • Tolerance
    -20% to 80%
  • Voltage
    3.5VDC
  • ESR (Ohm)
    25
  • Equivalent Series Resistance Type
    Standard
  • Polarity
    Polar
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Construction
    Aluminum Cylindrical Can
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Packaging
    Bulk
  • Size (mm)
    13 X 7.5
  • Product Diameter (mm)
    13
  • Product Height (mm)
    7.5(Max)
  • Product Weight (g)
    2.6
  • Lead Diameter (mm)
    1.2
  • Mounting
    Through Hole
  • Terminal Pitch (mm)
    5.08

Documentation and Resources

Datasheets
Design resources