Arrow Electronic Components Online
USBULC62M6|STMICRO|limage
USBULC62M6|STMICRO|simage
ESD Suppressors

USBULC6-2M6

ESD Suppressor Diode Array Uni-Dir 5V 6-Pin UQFN T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Diode Array
  • Configuration
    Dual
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    2
  • Maximum Working Voltage (V)
    5
  • Minimum Breakdown Voltage (V)
    6
  • Maximum Clamping Voltage (V)
    17@8/20us
  • Maximum Peak Pulse Current (A)
    5@8/20us
  • Maximum Reverse Leakage Current (uA)
    0.5
  • Test Current (mA)
    1
  • Capacitance Value (pF)
    1.1
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Fail Safe Protection
    No
  • Mounting
    Surface Mount
  • Package Height
    0.55
  • Package Width
    1
  • Package Length
    1.45
  • PCB changed
    6
  • Standard Package Name
    QFN
  • Supplier Package
    UQFN
  • Pin Count
    6
  • Lead Shape
    No Lead

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources