Arrow Electronic Components Online
USBN960428M/NOPB|TI|simage
USBN960428M/NOPB|TI|limage
USB Interface ICs

USBN9604-28M/NOPB

Full Speed Full Speed Device Controller USB 1.0/USB 1.1 5V Tube 28-Pin SOIC

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Type
    Full Speed Device Controller
  • USB Transceiver
    Yes
  • USB Speed Type
    Full Speed
  • Protocols Supported
    USB 1.0/USB 1.1
  • Interface Type
    Serial
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    5.5
  • Typical Operating Supply Voltage (V)
    5
  • Typical Supply Current (mA)
    40
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    2.35(Max)
  • Package Width
    7.6(Max)
  • Package Length
    18.1(Max)
  • PCB changed
    28
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    28
  • Lead Shape
    Gull-wing

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources