ESD 억제기
USBLC6-4SC6Y
ESD Suppressor Diode Array Uni-Dir 5.25V 6-Pin SOT-23 T/R Automotive AEC-Q101
STMicroelectronicsProduct Technical Specifications
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8541.10.00.80
SVHC
Yes
Automotive
Yes
PPAP
Unknown
Type
Diode Array
Configuration
Quad
Direction Type
Uni-Directional
Number of Elements per Chip
4
Maximum Working Voltage (V)
5.25
Maximum Clamping Voltage (V)
17@8/20us
Maximum Peak Pulse Current (A)
5@8/20us
Maximum Reverse Leakage Current (uA)
0.15
Capacitance Value (pF)
4
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.3(Max)
Package Width
1.75(Max)
Package Length
3(Max)
PCB changed
6
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
6
Lead Shape
Gull-wing
Order Quantity

