Arrow Electronic Components Online
USBLC62SC6|STMICRO|simage
USBLC62SC6|STMICRO|limage
Top Searched
ESD Suppressors

USBLC6-2SC6 Low Capacitance ESD Protection for USB

A very low capacitance ESD protection diode network for USB 2.0, Ethernet, SIM Card and Video line

STMicroelectronics
Datasheets 

Pasted image at 2017_08_24 12_36 PM

ESD protection is necessary for common electronic products, but incorporating diode protection can introduce capacitance which reduces the bandwidth of data transmission lines. The USBLC6-2SC6 is an integrated ESD protection solution that incorporates multiple diodes, can protect two data lines and is also capable of protecting the bus voltage of that transmission line. With a low capacitance of 3.5pF and low leakage current of 150nA, the USBLC6-2SC6 has carefully matched I/O channels (max capacitance difference of 0.015pF) that helps to prevent additional EMI as well as enabling high-speed USB, full speed USB 1.1 and Ethernet ports up to 100 Mb/s. The IEC61000-4-2 level 4 compliance ensures that devices connected to the USBLC6-2SC6 are protected from ESD.

 Drawings / Package

Key Features

  • 2 matched data line protection
  • Bus voltage also protected
  • Low leakage current of 150 nA
  • IEC61000-4-2 level 4 protection
    • 15-kV air discharge
    • 8-kV contact discharge
  • MIL STD883G-Method 3015-7 protection of 25 kV
  • Fast response time
  • High reliability due to monolithic integration
  • Small PCB retail space used

General Applications

  • USB 2.0 at 480 Mb/s and USB 1.1 at full speed
  • Ethernet ports up to 100 Mb/s
  • SIM card protection
  • Video line protection
  • Consumer equipment with exposed conductors
    • Connectors
    • Switches
    • External sensors

Evaluation Board

No evaluation board is available for the USBLC6-2SC6. When integrating the USBLC6-2SC6 into products it’s important to protect the bus voltage by keeping traces to the power line as small as possible. Running the power trace below the IC keeps the line as short as possible which reduces the impedance and therefore maximises the protection capability. The USBLC6-2SC6 should also be placed as close to the potential source of ESD. In typical applications, this would be close to the external connector.

USBLC6-2SC6 Low Capacitance ESD Protection

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Diode Array
  • Configuration
    Dual
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    2
  • Maximum Working Voltage (V)
    5.25
  • Minimum Breakdown Voltage (V)
    6
  • Maximum Clamping Voltage (V)
    17@8/20us
  • Maximum Peak Pulse Current (A)
    5@8/20us
  • Maximum Reverse Leakage Current (uA)
    0.15
  • Test Current (mA)
    1
  • Capacitance Value (pF)
    3.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Failsafe Protection
    No
  • Mounting
    Surface Mount
  • Package Height
    1.3(Max)
  • Package Width
    1.75(Max)
  • Package Length
    3(Max)
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    6
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources