Arrow Electronic Components Online
USBFTV2PE2G|AMPHENOL|simage
USBFTV2PE2G|AMPHENOL|limage
Connector USB

USBFTV2PE2G

Conn USB 2.0 Type A RCP 4 POS Solder ST Flange Mount 4 Terminal 1 Port

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    USB 2.0 Type A
  • Gender
    RCP
  • Number of Terminals
    4
  • Number of Contacts
    4
  • Number of Ports
    1
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • IP Rating
    IP68
  • Mating Cycle (Cycles)
    500
  • Shell Material
    Aluminum
  • Shell Plating
    Cadmium
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    86.9
  • Product Depth (mm)
    26.6
  • Product Height (mm)
    26.6
  • Mounting
    Flange Mount

Documentation and Resources

Datasheets
Design resources