Arrow Electronic Components Online
USBF21BSCC|AMPHENOL|simage
USBF21BSCC|AMPHENOL|limage
Connector Accessories

USBF21BSCC

Connector Accessories Self Closing Cap Straight Black

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Self Closing Cap
  • Connector Type
    Connector Telephone and Telecom
  • Body Orientation
    Straight
  • Color
    Black
  • Product Length (mm)
    36
  • Product Height (mm)
    48

Documentation and Resources

Datasheets
Design resources