Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Low Pass
Number of Terminals
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Mounting
Surface Mount
Termination Style
Gull Wing
Packaging
Tape and Reel
Product Length (mm)
2.2
Product Depth (mm)
2.4
Product Height (mm)
1.1

