Arrow Electronic Components Online
USB7206CTIKDX|MICROCHP|simage
USB7206CTIKDX|MICROCHP|limage
Hubs and Switches

USB7206CT-I/KDX

Hub 6 Port 1.5Mbps/12Mbps/480Mbps/5Gbps/10Gbps USB 3.2 USB

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Hub
  • Number of Ports
    6
  • Type of Connection
    USB
  • Transmission Speed
    1.5Mbps|12Mbps|480Mbps|5Gbps|10Gbps
  • Interface Type
    USB 3.2
  • LED Indicator
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
Order Quantity

Documentation and Resources

Datasheets
Design resources