Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Hub
Number of Ports
6
Type of Connection
USB
Transmission Speed
1.5Mbps/12Mbps/480Mbps/5Gbps
Interface Type
USB
LED Indicator
No
MDI/MDIX Port
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Order Quantity

