USB Interface ICs
USB7002T/KDX
Low Speed/Full Speed/High Speed/Super Speed Hub Controller USB 2.0 1.2V/3.3V T/R 100-Pin VQFN EP
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
Type
Hub Controller
USB Transceiver
Yes
USB Speed Type
Super Speed|High Speed|Full Speed|Low Speed
Maximum Data Rate (Mbps)
5000/480/12/1.5
Maximum Operating Frequency (MHz)
60
Protocols Supported
USB 2.0
Interface Type
USB
Minimum Operating Supply Voltage (V)
3|1.08
Maximum Operating Supply Voltage (V)
3.6|1.32
Typical Operating Supply Voltage (V)
3.3|1.2
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.83
Package Width
12
Package Length
12
PCB changed
100
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
100

