Arrow Electronic Components Online
USB5926CIKD|MICROCHP|simage
USB5926CIKD|MICROCHP|limage
USB Interface ICs

USB5926C-I/KD

Low Speed/Full Speed/High Speed/Super Speed USB Interface Device USB 3.1 3.3V Tray 100-Pin VQFN EP

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    USB Interface Device
  • USB Transceiver
    Yes
  • USB Speed Type
    Low Speed|Full Speed|High Speed|Super Speed
  • Maximum Data Rate (Mbps)
    5000/480/12/1.5
  • Maximum Operating Frequency (MHz)
    30
  • Protocols Supported
    USB 3.1
  • Interface Type
    I2C/GPIO/SPI/UART
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Typical Operating Supply Voltage (V)
    3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    0.83
  • Package Width
    12
  • Package Length
    12
  • PCB changed
    100
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    100

Documentation and Resources

Datasheets
Design resources