Hubs and Switches
USB5806CT-I/KD
Hub 6 Port 1.5Mbps/12Mbps/480Mbps/5Gbps USB 3.1 USB
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8517.62.00.20
Automotive
No
PPAP
No
Type
Hub
Number of Ports
6
Type of Connection
USB
Transmission Speed
1.5Mbps/12Mbps/480Mbps/5Gbps
Interface
USB 3.1
LED Indicator
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85

