USB5744B/2GX01
Hub 4 Port 1.5Mbps/12Mbps/480Mbps/5Gbps USB 3.2 USB
Microchip TechnologyGen1 4port Legacy Hub
Microchip’s USB5744 SmartHub™ IC is a 4 port, SuperSpeed (SS)/Hi-Speed (HS), low power, low pin count configurable and fully compliant with the USB3.2 Gen 1 specification. The USB5744 also supports Full Speed (FS) and Low Speed (LS) USB signaling, offering complete coverage of all defined USB operating speeds. The new SuperSpeed hubs operate in parallel with the USB2.0 controller, so 5 Gbps SuperSpeed data transfers are not affected by slower USB2.0 traffic. The USB5744 is in a 0.4mm pitch, 56 pin QFN. It's the smallest 4 port USB3.2 Gen 1 hub in the industry. Functionality was reduced to optimize pin count and provide a cost effective solution. SmartHub ICs are defined as a USB hub that integrates system levels functions typically associated with a separate MCU or processor. Microchip’s USB5744 Smart Hub support custom configurations of external ports and GPIO pins. MPLAB® Connect Configurator, Microchip’s proprietary software utility, can be used to program On-chip One Time Programmable (OTP) ROM which stores required register settings to ensure the desired start up configuration at power on. All port control signal pins and GPIOs are under firmware control, allowing for maximum operational flexibility. However, for even more simplicity, the USB5744 can be configured through a series of external low-cost resistor bootstraps. No OTP programming required.
Key Features and Benefits
- • Four downstream USB3.2 Gen1/2.0 port
- • 56pin (7 x 7 mm) 0.4mm pitch, SQFN lead-free, RoHS compliant package
- • Simultaneous data transfer for 2500 mA of High Speed charging
- • Enables charging from a mobile platform that is powered-off
- • Integrated Hub Feature Controller (HFC) enabling port and GPIO configuration through OTP
- • Port Config Straps: Predefined configuration of port settings – Battery Charging, Non-Removable, Disable
- • MPLAB Connect Configurator™: Tool enabling enhanced OEM configuration options through either One-Time Programmable (OTP) (8Kbit) or external SPI ROM
- • Manufacturing line programming tool and field update capabilities
- • USB Link Power Management (LPM) support
- • IETF RFC 4122 compliant 128-bit UUID
- • Compatible with Microsoft® Windows® and other major OS’s
- • Industrial grade temperature support (-40°C to +85°C)
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991.a.2
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
Type
Hub
Number of Ports
4
Type of Connection
USB
Transmission Speed
1.5Mbps/12Mbps/480Mbps/5Gbps
Interface Type
USB 3.2
LED Indicator
No
MDI/MDIX Port
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70

