Arrow Electronic Components Online
USB5744/2G|MICROCHP|simage
USB5744/2G|MICROCHP|originalImage
Hubs and Switches

USB5744/2G

Hub 4 Port 1.5Mbps/12Mbps/480Mbps/5Gbps USB 3.2 USB

Microchip Technology
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991.a.2
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Hub
  • Number of Ports
    4
  • Connection Type
    USB
  • Transmission Speed
    1.5Mbps/12Mbps/480Mbps/5Gbps
  • Interface Type
    USB 3.2
  • LED Indicator
    No
  • MDI/MDIX Port
    No
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
Order Quantity

Documentation and Resources

Datasheets
Design resources